Filter Your Search
1 - 10 of 36 results
|
S5351LH-34.3680
Saronix
|
Check for Price | No | Transferred | NO | e0 | 55 °C | 14 | Tin/Lead (Sn/Pb) | SARONIX | DIP14,.3 | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 34.368 MHz | METAL | DIP14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | |||||||||||||||||
|
S5351LSV-8.4672
Saronix
|
Check for Price | No | Transferred | NO | e0 | 55 °C | 4 | Tin/Lead (Sn/Pb) | SARONIX | DIP4/14,.3 | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 8.4672 MHz | METAL | DIP4/14,.3 | Not Qualified | 5 mA | 5 V | HYBRID | |||||||||||||||||
|
S5351LTV-34.3680
Diodes Incorporated
|
Check for Price | Active | NO | 55 °C | 4 | DIODES INC | DIP4/14,.3 | compliant | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 34.368 MHz | METAL | DIP4/14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | EAR99 | |||||||||||||||||||
|
S5351LT-8.4672
Saronix
|
Check for Price | No | Transferred | NO | e0 | 55 °C | 14 | Tin/Lead (Sn/Pb) | SARONIX | DIP14,.3 | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 8.4672 MHz | METAL | DIP14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | |||||||||||||||||
|
S5351LS-34.3680
Pericom Semiconductor Corporation
|
Check for Price | Transferred | NO | 55 °C | 4 | PERICOM SEMICONDUCTOR CORP | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 34.368 MHz | METAL | DIP4/14,.3 | Not Qualified | 5 mA | 5 V | HYBRID | EAR99 | ||||||||||||||||||||
|
S5351LT-34.3680
Pericom Semiconductor Corporation
|
Check for Price | Transferred | NO | 55 °C | 4 | PERICOM SEMICONDUCTOR CORP | DIP4/14,.3 | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 34.368 MHz | METAL | DIP4/14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | EAR99 | |||||||||||||||||||
|
S5351LTV-8.4672
Saronix
|
Check for Price | No | Transferred | NO | e0 | 55 °C | 4 | Tin/Lead (Sn/Pb) | SARONIX | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 8.4672 MHz | METAL | DIP4/14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | ||||||||||||||||||
|
PS53-5
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 86 µH | 720 mΩ | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
S5351LHV-8.4672
Saronix
|
Check for Price | No | Transferred | NO | e0 | 55 °C | 4 | Tin/Lead (Sn/Pb) | SARONIX | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 8.4672 MHz | METAL | DIP4/14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | ||||||||||||||||||
|
S5351LTV-8.4672
Pericom Semiconductor Corporation
|
Check for Price | Transferred | NO | 55 °C | 4 | PERICOM SEMICONDUCTOR CORP | DIP4/14,.3 | unknown | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 8.4672 MHz | METAL | DIP4/14,.3 | Not Qualified | 15 mA | 5 V | HYBRID | EAR99 |