Parametric results for: s522 under Toggle Switches

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: s522
Select parts from the table below to compare.
Compare
Compare
S522
NKK Switches
$71.1350 Active 30 A 30 V 25000 Cycle(s) 0.01 mΩ 3PDT MAINTAINED TOGGLE SWITCH TOGGLE BAT HIGH CAPACITY 15A@125VAC 15A@250VAC 30A@30VDC 15 A ON-ON 250 V 2000VAC V 1 GΩ -10 °C 70 °C PANEL MOUNT 25 deg M12P1 BREAK-BEFORE-MAKE NO SCREW 1.043 inch 43.0022 mm 43.9928 mm 0.394 inch NKK SWITCHES CO LTD unknown EAR99 8536.50.90.65
S522-01M
Tripp Lite
$87.8990 Yes Yes Active TRIPP LITE unknown CABLE ASSEMBLY
S5228M
Kodenshi Corporation
Check for Price Contact Manufacturer YES KODENSHI AUK CORP unknown EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37 Fixed,Positive,Single Output,Ldo FIXED 250 mV 140 mV 16 V R-PDSO-G5 0.005 % 0.024 % 1 5 125 °C -40 °C 100 mA 2.8 V PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR BIPOLAR GULL WING 950 µm DUAL 4 %
S5227-1010BQ
Hamamatsu Photonics
Check for Price Obsolete -20 °C 60 °C THROUGH HOLE MOUNT NO HAMAMATSU PHOTONICS KK unknown 8541.40.80.00 CERAMIC PACKAGE-2 SINGLE 300 nA NO 40 µA 1 740 nm 1000 ns 5 V 5 V Silicon RECTANGULAR 5.8 mm
S5225M
Kodenshi Corporation
Check for Price Contact Manufacturer YES KODENSHI AUK CORP unknown EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37 Fixed,Positive,Single Output,Ldo FIXED 250 mV 140 mV 16 V R-PDSO-G5 0.005 % 0.024 % 1 5 125 °C -40 °C 100 mA 2.5 V PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Not Qualified FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR BIPOLAR GULL WING 950 µm DUAL 4 %
S5227-66BQ
Hamamatsu Photonics
Check for Price Obsolete -20 °C 60 °C THROUGH HOLE MOUNT NO HAMAMATSU PHOTONICS KK unknown 8541.40.80.00 CERAMIC PACKAGE-2 SINGLE 100 nA NO 15 µA 1 740 nm 1000 ns 5 V 5 V Silicon RECTANGULAR 5.8 mm
S5226-8BQ
Hamamatsu Photonics
Check for Price Obsolete -20 °C 60 °C THROUGH HOLE MOUNT NO HAMAMATSU PHOTONICS KK unknown 8541.40.80.00 TO-8, 2 PIN SINGLE 100 nA NO 15 µA 1 740 nm 1000 ns 5 V 5 V Silicon ROUND 10.5 mm
S522-02M
Tripp Lite
Check for Price Yes Contact Manufacturer TRIPP LITE unknown CABLE ASSEMBLY
S522-03M
Tripp Lite
Check for Price Yes Yes Contact Manufacturer TRIPP LITE unknown CABLE ASSEMBLY
S522-06
Harwin
Check for Price No Obsolete HARWIN PLC compliant EAR99 8536.90.40.00 MALE TAB TERMINAL