Filter Your Search
1 - 10 of 80 results
|
S-50.36OHM5%
Riedon
|
Check for Price | Active | 360 mΩ | 5 % | 4 W | 8230 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 1.2 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 7.7 mm | 20.8 mm | 7.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NHS5036RJ
Arcol
|
Check for Price | Yes | Transferred | 36 Ω | 5 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
NHS5036RH
Ohmite Mfg Co
|
Check for Price | Active | 36 Ω | 3 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
HS50365RF
Ohmite Mfg Co
|
Check for Price | Active | 365 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
NHS50365RF
Ohmite Mfg Co
|
Check for Price | Active | 365 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 884.01 V | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
HS50365RF
Arcol
|
Check for Price | Yes | Transferred | 365 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
SWTS50365%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 36 Ω | 5 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | SWT | 70 °C | NO | e3 | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | CHIP, ROHS COMPLIANT | |||||||||||||||
|
NHS5036RF
Arcol
|
Check for Price | Yes | Transferred | 36 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 50 ( F TOL ) | 884.01 V | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
HS5036KF
Arcol
|
Check for Price | Yes | Transferred | 36 kΩ | 1 % | 50 W | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 50 ( F TOL ) | 1.25 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
NHS5036RK
Arcol
|
Check for Price | Yes | Transferred | 36 Ω | 10 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 50 ( K TOL ) | 884.01 V | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 |