Filter Your Search
1 - 2 of 2 results
|
S4924R122H
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 100 mΩ | 3 % | YES | 7.9 MHz | 1.92 A | IRON | 44 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | API DELEVAN | compliant | |||||||||||||
|
S4924R-122H
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 100 mΩ | 3 % | YES | 1.92 A | 130 MHz | IRON | 44 | 5225 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | API DELEVAN | compliant | 5225 | EAR99 | 8504.50.80.00 |