Filter Your Search
1 - 10 of 12 results
|
S48R
NKK Switches
|
$25.2365 | Yes | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 4PDT | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | MEDIUM & HIGH RATED | 8A@125VAC | 6A@250VAC | 20A@30VDC | 6 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | BLACK | ACRYLONITRILE BUTADIENE STYRENE | M12P1 | BREAK-BEFORE-MAKE | NO | TIN | SOLDER LUG | 1.063 inch | 34.1884 mm | 36.4998 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||||||||
|
S48R95-22
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
S48R125
Teledyne Technologies Inc
|
Check for Price | Active | UL RECOGNIZED, WITH SNUBBER CIRCUIT | -40 °C | 100 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | 30 mA | 4 kV | 1 | 125 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||
|
S48R75
Teledyne Technologies Inc
|
Check for Price | Active | UL RECOGNIZED, WITH SNUBBER CIRCUIT | -40 °C | 100 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | 30 mA | 4 kV | 1 | 75 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||
|
S48R25
Teledyne Technologies Inc
|
Check for Price | Active | UL RECOGNIZED, WITH SNUBBER CIRCUIT | -40 °C | 100 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | 30 mA | 4 kV | 1 | 25 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||
|
S48R25-22
Teledyne Technologies Inc
|
Check for Price | Active | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
S48RN
NKK Switches
|
Check for Price | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 4PDT | MOMENTARY | TOGGLE SWITCH | LOCKING LEVER | FLATTED FLUORESCENT TIP LEVER | 8A@125VAC | 6A@250VAC | 20A@30VDC | 6 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | BLACK | ACRYLONITRILE BUTADIENE STYRENE | M12P1 | BREAK-BEFORE-MAKE | NO | Tin (Sn) | SOLDER LUG | 1.063 inch | 34.1884 mm | 36.4998 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | |||||||||
|
S48R95
Teledyne Technologies Inc
|
Check for Price | Obsolete | UL RECOGNIZED, WITH SNUBBER CIRCUIT | -40 °C | 100 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | 30 mA | 4 kV | 1 | 95 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||
|
S48R125-22
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||
|
S48R50
Teledyne Technologies Inc
|
Check for Price | Active | UL RECOGNIZED, WITH SNUBBER CIRCUIT | -40 °C | 100 °C | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | 30 mA | 4 kV | 1 | 50 A | TRIGGER OUTPUT SSR |