Filter Your Search
1 - 4 of 4 results
|
SWT100S4305%B
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 430 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 19.1 mm | 165 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
S-4305R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price Buy | Yes | Active | 305 Ω | 0.1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 24.6982 V | 275 °C | -55 °C | Chip | 2 | WRAPAROUND | 4.6 mm | 11.4 mm | 6.3 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SWT12S4305%B
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 430 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 7.94 mm | 44.5 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SWT50S4305%B
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 430 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.29.00.00 |