Filter Your Search
1 - 1 of 1 results
|
S42C163274JP
CTS Corporation
|
Check for Price | Active | 270 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 270 kΩ | ISOLATED | 8 | 70 °C | 270 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 6.4 mm | 1.6 mm | CTS CORP | unknown | EAR99 | 8533.21.00.20 |