Filter Your Search
1 - 10 of 169 results
|
S422
NKK Switches
|
$12.5189 | Yes | Yes | Active | 15000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE BAT | 25A@250VAC | 25A@250VAC | 25 A | ON-ON | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 24 deg | M12P1 | BREAK-BEFORE-MAKE | NO | TIN | SOLDER LUG | 0.689 inch | 18.9992 mm | 33.1978 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S422T
NKK Switches
|
$14.8848 | Yes | Yes | Active | 15000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE BAT | 20A@250VAC | 20A@250VAC | 20 A | ON-ON | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 24 deg | M12P1 | BREAK-BEFORE-MAKE | NO | TIN | SCREW | 0.689 inch | 18.9992 mm | 33.1978 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||
|
S4220F
Microsemi Corporation
|
$46.0210 | Yes | Yes | Transferred | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | DO-8 | METAL, DO-8, 1 PIN | 1 | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||||||
|
S4220TS
Microsemi Corporation
|
$46.0210 | No | No | Transferred | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | DO-8 | METAL, DO-8, 1 PIN | 1 | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||||||
|
S4220F
Microchip Technology Inc
|
$59.5958 | Yes | Active | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-8, 1 PIN | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S4220
Microchip Technology Inc
|
$59.5958 | No | Active | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-8, 1 PIN | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | 200 µA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S4220TS
Microchip Technology Inc
|
$67.6503 | No | Active | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-8, 1 PIN | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S422-0300-02
Bel Fuse
|
Check for Price | Obsolete | MAX RISE TIME CAPTURED | 70 °C | YES | BEL FUSE INC | unknown | 8542.39.00.01 | SOIC | SOP, | 8 | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | DUAL | F | ACTIVE DELAY LINE | 1 | 5 | TRUE | SOP | 40 mA | NO | 5.08 mm | 5.25 V | 4.75 V | 5 V | TTL | COMMERCIAL | 2.54 mm | 300 ns | ||||||||||||||||||||||||||||||||||||||||||||||
|
S422-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | HARWIN PLC | compliant | EAR99 | 8536.90.40.00 | LEAD FREE | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S4220
Microsemi Corporation
|
Check for Price | No | No | Transferred | EXCELLENT RELIABILITY | e0 | -65 °C | 200 °C | NO | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | DO-8 | METAL, DO-8, 1 PIN | 1 | SOFT RECOVERY POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.2 V | DO-205AA | O-MUPM-X1 | 2 kA | 1 | 1 | 1 | 125 A | METAL | ROUND | POST/STUD MOUNT | Not Qualified | 200 V | UNSPECIFIED | UPPER | 200 µA |