Parametric results for: s4035 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 20 results

All Filters
|
150350150200250300350
-
25402529333640
-
1.521.51.752
-
40504043454850
-
1211.52
-
300500300350400450500
-
22 00035 00022 00025 25028 50031 75035 000
-
110125110114118121125
-
-65-40-65-59-52-46-40
-
10501020304050
-
Manufacturer Part Number: s4035
Select parts from the table below to compare.
Compare
Select Parts Part Number
S4035KTP
Littelfuse Inc
S4035JTP
Littelfuse Inc
S4035W
Loras Industries Inc
S4035K81TP
Littelfuse Inc
S4035KTP81
Littelfuse Inc
S4035J
Teccor
S4035J
Loras Industries Inc
S4035K81
Teccor
S4035D
Loras Industries Inc
S4035J81
Teccor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
On-state Current-Max
Leakage Current-Max
Holding Current-Max
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Circuit Commutated Turn-off Time-Nom
Critical Rate of Rise of Off-State Voltage-Min
DC Gate Trigger Voltage-Max
Non-Repetitive Pk On-state Cur
Repetitive Peak Off-state Leakage Current-Max
Repetitive Peak Reverse Voltage
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Active 50 mA 40 mA 400 V 35 A SCR SINGLE 350 V/us 1.5 V 500 A 400 V TO-218AC R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-218AC 3 unknown EAR99 8541.30.00.80 LITTELFUSE
Yes Active 50 mA 40 mA 400 V 35 A SCR SINGLE 350 V/us 1.5 V 500 A 400 V TO-218 R-PSFM-D3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN SOLDER LUG SINGLE LITTELFUSE INC TO-218 3 unknown EAR99 8541.30.00.80 LITTELFUSE
No Obsolete 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE 250 V/us 1.5 V 500 A 10 µA R-PSFM-D3 e0 Not Qualified 125 °C -45 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD SOLDER LUG SINGLE LORAS INDUSTRIES INC TO-218 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
Active 40 mA 400 V 35 A SCR SINGLE 400 V TO-218AC R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-218AC 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
Active SCR e3 260 MATTE TIN LITTELFUSE INC unknown EAR99 ,
No Transferred 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE HIGH RELIABILITY 35 µs 250 V/us 1.5 V 500 A 10 µA 400 V R-PSFM-D3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) SOLDER LUG SINGLE TECCOR ELECTRONICS INC TO-218X 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
No Obsolete 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 500 A 10 µA R-PSFM-D3 e0 Not Qualified 125 °C -45 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD SOLDER LUG SINGLE LORAS INDUSTRIES INC TO-218 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
Transferred 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 10 µA 400 V TO-218AC R-PSFM-T3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC TO-218AC 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
Obsolete 35 kA 1 mA 40 mA 25 mA 400 V 35 A SCR SINGLE 150 V/us 2 V 300 A 50 µA O-MUPM-D3 Not Qualified 110 °C -40 °C ISOLATED 1 3 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER LORAS INDUSTRIES INC unknown EAR99 8541.30.00.80 POST/STUD MOUNT, O-MUPM-D3
Transferred 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 10 µA 400 V R-PSFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG SINGLE TECCOR ELECTRONICS INC TO-218X 3 unknown EAR99 8541.30.00.80 TO-218X, 3 PIN
Compare
S4035KTP
Littelfuse Inc
$1.3600 Buy Yes Active 50 mA 40 mA 400 V 35 A SCR SINGLE 350 V/us 1.5 V 500 A 400 V TO-218AC R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-218AC 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4035JTP
Littelfuse Inc
$4.6350 Buy Yes Active 50 mA 40 mA 400 V 35 A SCR SINGLE 350 V/us 1.5 V 500 A 400 V TO-218 R-PSFM-D3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 40 ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN SOLDER LUG SINGLE LITTELFUSE INC TO-218 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4035W
Loras Industries Inc
Check for Price Buy No Obsolete 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE 250 V/us 1.5 V 500 A 10 µA R-PSFM-D3 e0 Not Qualified 125 °C -45 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD SOLDER LUG SINGLE LORAS INDUSTRIES INC TO-218 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
S4035K81TP
Littelfuse Inc
Check for Price Buy Active 40 mA 400 V 35 A SCR SINGLE 400 V TO-218AC R-PSFM-T3 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC TO-218AC 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
S4035KTP81
Littelfuse Inc
Check for Price Buy Active SCR e3 260 MATTE TIN LITTELFUSE INC unknown EAR99 ,
S4035J
Teccor
Check for Price Buy No Transferred 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE HIGH RELIABILITY 35 µs 250 V/us 1.5 V 500 A 10 µA 400 V R-PSFM-D3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) SOLDER LUG SINGLE TECCOR ELECTRONICS INC TO-218X 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
S4035J
Loras Industries Inc
Check for Price Buy No Obsolete 35 kA 1 mA 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 500 A 10 µA R-PSFM-D3 e0 Not Qualified 125 °C -45 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD SOLDER LUG SINGLE LORAS INDUSTRIES INC TO-218 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-D3
S4035K81
Teccor
Check for Price Buy Transferred 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 10 µA 400 V TO-218AC R-PSFM-T3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE TECCOR ELECTRONICS INC TO-218AC 3 unknown EAR99 8541.30.00.80 FLANGE MOUNT, R-PSFM-T3
S4035D
Loras Industries Inc
Check for Price Buy Obsolete 35 kA 1 mA 40 mA 25 mA 400 V 35 A SCR SINGLE 150 V/us 2 V 300 A 50 µA O-MUPM-D3 Not Qualified 110 °C -40 °C ISOLATED 1 3 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER LORAS INDUSTRIES INC unknown EAR99 8541.30.00.80 POST/STUD MOUNT, O-MUPM-D3
S4035J81
Teccor
Check for Price Buy Transferred 50 mA 40 mA 400 V 35 A SCR SINGLE 35 µs 250 V/us 1.5 V 10 µA 400 V R-PSFM-D3 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG SINGLE TECCOR ELECTRONICS INC TO-218X 3 unknown EAR99 8541.30.00.80 TO-218X, 3 PIN