Filter Your Search
1 - 10 of 50 results
|
S3V2H
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 1.4 dB | 1.5 | 1 GHz | SP3T | SMA-F, HIGH RELIABILITY, TTL COMPATIBLE | 1 GHz | 100 MHz | 85 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||
|
S3V2-H
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 1.4 dB | 1.5 | 1 GHz | SP3T | SMA-F, TTL COMPATIBLE | 1 GHz | 100 MHz | 85 °C | -55 °C | COAXIAL | ADVANCED CONTROL COMPONENTS INC | unknown | |||||||||||||||||||||||||||||||||||
|
S3V204002P7.5
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | GENERAL PURPOSE | Not Qualified | O-XALF-W2 | 150 °C | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.05 V | 120 A | 1 | 2.6 A | 10 µA | |||||||||||||||||||||||
|
S3V204003P20
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | GENERAL PURPOSE | Not Qualified | O-XALF-W2 | 150 °C | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.05 V | 120 A | 1 | 2.6 A | 10 µA | |||||||||||||||||||||||
|
S3V2R-5-H
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 1.3 dB | 1.5 | 1 GHz | SP3T | SMA-F, TTL COMPATIBLE | 1 GHz | 100 MHz | e4 | 85 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||||
|
S3V204001P20
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | NO | GENERAL PURPOSE | Not Qualified | O-XALF-W2 | 150 °C | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.05 V | 120 A | 1 | 2.6 A | 10 µA | |||||||||||||||||||||||
|
S3V2-12-H
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 1.4 dB | 1.5 | 1 GHz | SP3T | SMA-F, TTL COMPATIBLE | 1 GHz | 100 MHz | e4 | 85 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||||||||||||||||||||||||||||||
|
S3V2-5-RC
Aeroflex Signal & Control Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 30 dBm | 1.4 dB | 1.5 | 1 GHz | SP3T | SMA-F, TTL COMPATIBLE | 1 GHz | 100 MHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | ADVANCED CONTROL COMPONENTS INC | unknown | ||||||||||||||||||||||||||||||||
|
S3V20
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | No | Obsolete | NO | HIGH RELIABILITY | HIGH VOLTAGE | e0 | Not Qualified | O-PALF-W2 | 150 °C | 240 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.05 V | 120 A | 1 | 2.6 A | AXIAL DIODE | 2 | AX14 | 2 | 200 V | |||||||||||||
|
S3V2R-RC
Aeroflex Signal & Control Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 30 dBm | 1.3 dB | 1.5 | 1 GHz | SP3T | SMA-F, TTL COMPATIBLE | 1 GHz | 100 MHz | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX CONTROL COMPONENTS INC | unknown |