Filter Your Search
1 - 10 of 11 results
|
S3HP606TC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e1 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606SC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e0 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | 85 °C | -40 °C | 3 | TAPE AND REEL | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||||
|
S3HP606TD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e1 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e4 | 85 °C | -40 °C | 3 | TAPE AND REEL | GOLD/SILVER | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606L
Coilcraft Inc
|
Check for Price | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 1 | 1 | COILCRAFT INC | unknown | ||||||||||||||
|
S3HP606SD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e0 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606TB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e1 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Not Recommended | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e4 | 85 °C | -40 °C | 3 | TAPE AND REEL | GOLD/SILVER | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant | ||||
|
S3HP606SB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 60 MHz | HIGH PASS FILTER | 0.3 dB | e0 | 85 °C | -40 °C | 3 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 2.16 mm | 5.21 mm | 4.06 mm | COILCRAFT INC | compliant |