Filter Your Search
1 - 2 of 2 results
|
S3F84NBX-QTT
Samsung Semiconductor
|
Check for Price | Active | 8 | 10 MHz | 65536 | 2064 | SAM88RC | 8 | 16 | 10 MHz | 56 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | compliant | 8542.31.00.01 | ||
|
S3F84NBX-ATB
Samsung Semiconductor
|
Check for Price | Active | 8 | 10 MHz | 65536 | 2064 | SAM88RC | 8 | 16 | 10 MHz | 56 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 57.8 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP64,.75 | compliant | 8542.31.00.01 |