Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
S3F84B8XXX-DK98
IXYS Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
Clock Frequency-Max
|
Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom | Technology | DAC Channels | DMA Channels | Has ADC |
On Chip Program ROM Width
|
PWM Channels |
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Transferred | 8 | 10 MHz | 8192 | 272 | SAM88RC | 10 MHz | 18 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.4 mm | IXYS CORP | compliant | 8542.31.00.01 |
|
S3F84B8XXX-DK98
IXYS Corporation
|
Check for Price Buy | Transferred | 8 | 10 MHz | 8192 | 272 | SAM88RC | 10 MHz | 18 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.4 mm | IXYS CORP | compliant | 8542.31.00.01 |