Filter Your Search
1 - 6 of 6 results
|
S3F8289X-QW
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 11.1 MHz | 32768 | 1078 | SAM88RC | YES | CMOS | FLASH | 8 mA | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
S3F8289X-TW
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 11.1 MHz | 32768 | 1078 | SAM88RC | YES | CMOS | FLASH | 8 mA | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, TQFP80,.55SQ | compliant | 8542.31.00.01 | |||||||||||||||||||
|
S3F8289-TW
IXYS Corporation
|
Check for Price | Transferred | 8 | 11.1 MHz | 11.1 MHz | 65 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY @ 4.2MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | IXYS CORP | 12 X 12 MM, TQFP-80 | compliant | 8542.31.00.01 | QFP | 80 | ||||||||
|
S3F8289-TW
Samsung Semiconductor
|
Check for Price | Transferred | 8 | 11.1 MHz | 32768 | 1078 | SAM88RC | 11.1 MHz | 65 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY @ 4.2MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TFQFP, TQFP80,.55SQ | compliant | 8542.31.00.01 | QFP | 80 | ||
|
S3F8289-QW
IXYS Corporation
|
Check for Price | Transferred | 8 | 11.1 MHz | 11.1 MHz | 65 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY @ 4.2MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | IXYS CORP | 14 X 20 MM, QFP-80 | compliant | 8542.31.00.01 | QFP | 80 | ||||||||
|
S3F8289-QW
Samsung Semiconductor
|
Check for Price | Transferred | 8 | 11.1 MHz | 32768 | 1078 | SAM88RC | 11.1 MHz | 65 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V SUPPLY @ 4.2MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 | QFP | 80 |