Filter Your Search
1 - 10 of 42 results
|
S3C84BBXXX-TW
Samsung Semiconductor
|
Check for Price | Active | 8 | 12 MHz | 65536 | 2064 | SAM88RC | 8 | 16 | 12 MHz | 70 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | LFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFQFP, TQFP80,.55SQ | compliant | 8542.31.00.01 | |||||||
|
S3C8478XX-QZ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 272 | SAM87RC | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | compliant | 8542.31.00.01 | QFP | 44 | |||||
|
S3C8478XX-AQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 272 | SAM87RC | 12 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 | DIP | 42 | |||||
|
S3C8475XX-QZ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 272 | SAM87RC | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | |||||
|
S3C84I9XX-QZ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 32768 | 528 | SAM8 | YES | CMOS | MROM | 10 mA | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP44,.52SQ,32 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
S3C84MBXXX-TW8B
Samsung Semiconductor
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 2064 | SAM8 | 8 | 16 | 16 MHz | 70 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFQFP, TQFP80,.55SQ | compliant | 8542.31.00.01 | ||||||
|
S3C8475XX-AQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 272 | SAM87RC | 12 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | DIP | 42 | |||||
|
S3C84MBJXX-TW8B
Samsung Semiconductor
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 2064 | SAM8 | 8 | 16 | 16 MHz | 70 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||
|
S3C848AXX-QT
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 49152 | 2064 | SAM88RC | YES | CMOS | MROM | 30 mA | OTHER | R-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
S3C8489XX-AT
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 2064 | SAM88RC | NO | CMOS | MROM | 30 mA | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP64,.75 | compliant | 8542.31.00.01 |