Filter Your Search
1 - 4 of 4 results
![]() |
S3C72K8XX-QW
Samsung Semiconductor
|
Check for Price | Transferred | 4 | 6 MHz | 1024 | 8192 | SAM 48 | 6 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | |||
![]() |
S3C72K8XX-QW
IXYS Corporation
|
Check for Price | Transferred | 4 | 6 MHz | 6 MHz | 27 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | IXYS CORP | QFP | 14 X 20 MM, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||
|
S3C72K8XXX-QWT
Samsung Semiconductor
|
Check for Price | Active | 4 | 6 MHz | 1024 | 8192 | SAM 48 | 16 | 10 MHz | 27 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC | LQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||
|
S3C72K8XXX-QWU
Samsung Semiconductor
|
Check for Price | Active | 4 | 6 MHz | 1024 | 8192 | SAM 48 | 16 | 10 MHz | 27 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC | LQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 |