Filter Your Search
1 - 10 of 2,521 results
|
MS3-B-20-220-2-1FA-A-0DB
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 200 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-230-E-1AC-A-0DC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-220-2-1BF-A-0CC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 200 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-230-C-1FB-A-0DA
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MS3-B-20-230-L-1BA-A-0DC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | LUG | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-220-2-1BC-A-0CC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 200 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-230-2-1GB-A-0DB
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-230-C-1CD-A-0DC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-220-3-1AA-A-0CC
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 200 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | CUL; UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MS3-B-20-230-E-1BG-A-0DB
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 300 mA | MAGNETIC CIRCUIT BREAKER | TOGGLE | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 2 kA | UL | IP68 | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 34.93 mm | 54.81 mm | 49.53 mm | CARLING TECHNOLOGIES INC | compliant |