Parametric results for: s35390a under Timers or RTCs

Filter Your Search

1 - 10 of 24 results

|
-
Manufacturer Part Number: s35390a
Select parts from the table below to compare.
Compare
Compare
S35390A
ABLIC Inc.
Check for Price Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V R-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm ABLIC INC SOIC 3 X 4.40 MM, 0.65 MM PITCH, TSSOP-8 8 compliant EAR99 8542.39.00.01
S-35390AH-T8T2U
Seiko Epson Corporation
Check for Price Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm SEIKO EPSON CORP HALOGEN AND LEAD FREE, TSSOP-8 unknown EAR99 8542.39.00.01
S-35390A-I8T1G
ABLIC Inc.
Check for Price Yes Yes Obsolete 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-F8 Not Qualified e6 1 85 °C -40 °C 260 10 8 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin/Bismuth (Sn/Bi) FLAT 500 µm DUAL 500 µm 1.97 mm 2.23 mm ABLIC INC SOIC LEAD FREE, SNT-8 8 compliant EAR99 8542.39.00.01 SII Semiconductor
S-35390AH-J8T2U
Seiko Epson Corporation
Check for Price Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.02 mm SEIKO EPSON CORP HALOGEN AND LEAD FREE, SOP-8 unknown EAR99 8542.39.00.01
S-35390A-J8T1U
ABLIC Inc.
Check for Price Yes Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.02 mm ABLIC INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 ABLIC Inc.
S-35390A-J8T1G
ABLIC Inc.
Check for Price Yes Yes Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e6 1 85 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Bismuth (Sn/Bi) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.02 mm ABLIC INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 SII Semiconductor
S-35390A-J8T1U
Seiko Instruments Inc
Check for Price Yes Transferred 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 5.02 mm SEIKO INSTRUMENTS USA INC HALOGEN FREE AND LEAD FREE, SOP-8 compliant
S-35390A-I8T1-GG
ABLIC Inc.
Check for Price Yes Yes Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-F8 Not Qualified e6 85 °C -40 °C 8 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN BISMUTH FLAT 500 µm DUAL 500 µm 1.97 mm 2.23 mm ABLIC INC VSOF, compliant EAR99 8542.39.00.01
S-35390A-18T1-G
ABLIC Inc.
Check for Price Active SEIKO INSTRUMENTS USA INC , compliant
S-35390A-I8T1U
ABLIC Inc.
Check for Price Active 32 kHz YES 3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C), SERIAL, 2-WIRE 5.5 V 1.3 V INDUSTRIAL R-PDSO-F8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN FLAT 500 µm DUAL 500 µm 1.97 mm 2.23 mm ABLIC INC SOIC VSOF, 8 compliant EAR99 8542.39.00.01 ABLIC Inc.