Filter Your Search
1 - 10 of 158 results
|
S34ML02G200TFI000
Spansion
|
Check for Price | Yes | Transferred | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1-48 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||
|
S34ML02G204TFI013
SkyHigh Memory Limited
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | SLC NAND TYPE | 25 ns | R-PDSO-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SKYHIGH MEMORY LTD | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S34ML02G204TFI913
Spansion
|
Check for Price | Transferred | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
S34ML02G200BHA013
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | YES | SLC NAND TYPE | 25 ns | R-PBGA-B63 | 85 °C | -40 °C | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
S34ML02G200GHV000
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | YES | SLC NAND TYPE | 25 ns | R-PBGA-B67 | 105 °C | -40 °C | PLASTIC/EPOXY | VFBGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | SKYHIGH MEMORY LTD | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
S34ML02G200GHI903
Spansion
|
Check for Price | Transferred | 2.1475 Gbit | 8 | 128K | 256MX8 | 3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 1024 | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | 25 ns | R-PBGA-B67 | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | VFBGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
S34ML02G204BHI910
Cypress Semiconductor
|
Check for Price | Transferred | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | 25 ns | R-PBGA-B63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
S34ML02G204TFI910
Cypress Semiconductor
|
Check for Price | Transferred | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
S34ML02G204TFI000
Spansion
|
Check for Price | Yes | Transferred | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
S34ML02G200BHB013
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | YES | SLC NAND TYPE | 25 ns | R-PBGA-B63 | 105 °C | -40 °C | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | , | unknown | EAR99 | 8542.32.00.51 |