Filter Your Search
1 - 2 of 2 results
|
S34ML01G204GHA000
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 1024 | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PBGA-B67 | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | VFBGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | CYPRESS SEMICONDUCTOR CORP | BGA-67 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34ML01G204GHA000
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 1024 | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PBGA-B67 | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | VFBGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | SPANSION INC | BGA-67 | unknown | EAR99 | 8542.32.00.51 |