Filter Your Search
1 - 7 of 7 results
|
S-34C02BI-A8T3U5
ABLIC Inc.
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 1 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ABLIC INC | DFN-8 | compliant | EAR99 | 8542.32.00.51 | 2019-09-26 | ||||||||||
|
IS34C02B-2ZLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS34C02B-2ZLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2.2 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | TSSOP, TSSOP8,.25 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | TSSOP | 8 | |||||
|
S-34C02B
ABLIC Inc.
|
Check for Price | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN | NO LEAD | DUAL | ABLIC INC | DFN-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
IS34C02B-2DLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2.2 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PQCC-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VQCCN | SOLCC8,.11,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 2 mm | INTEGRATED SILICON SOLUTION INC | VQCCN, SOLCC8,.11,20 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | SON | 8 | |||||
|
IS34C02B-2DLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS34C02B-2UDLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | unknown | EAR99 | 8542.32.00.51 |