Filter Your Search
1 - 5 of 5 results
|
S3420
Microchip Technology Inc
|
$40.2563 | No | Active | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-5, 1 PIN | compliant | Microchip | ||||||||||
|
S3420
Microsemi Corporation
|
Check for Price | No | No | Transferred | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | METAL, DO-5, 1 PIN | unknown | DO-5 | 1 | EAR99 | 8541.10.00.80 | ||||||
|
BYS34/20
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 35 A | 820 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | e0 | 175 °C | 235 | 10 | TIN LEAD | ZETEX PLC | unknown | EAR99 | |||||||||||||||||||||||
|
S3420E3
Microsemi Corporation
|
Check for Price | Transferred | 45 A | 1.15 V | 5 µs | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EXCELLENT RELIABILITY | POWER | 800 A | 1 | O-MUPM-D1 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYS34/20
Diodes Incorporated
|
Check for Price | No | Obsolete | 35 A | 820 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | e0 | 175 °C | 235 | 10 | TIN LEAD | ZETEX PLC | unknown | EAR99 |