Filter Your Search
1 - 10 of 85 results
|
S331K25X5FN63L6R
Vishay Intertechnologies
|
$0.2754 | Yes | Active | STANDARD: IEC60384-9 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | 330 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 10 % | 2 | Radial | 10 % | 1 kV | IEC60384-8 | X5F | 7.5% ppm/°C | 6.4 mm | WIRE | 4 mm | ||||||||||||||||||||||||||||||||||||||||||
|
S331
NKK Switches
|
$8.9357 | Yes | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | TOGGLE SWITCH | TOGGLE BAT | HIGH RATED | 10A@125VAC | 25A@250VAC | 20A@30VDC | 25 A | ON-OFF | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | NO | TIN | SOLDER | 0.689 inch | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||||||
|
S331F
NKK Switches
|
$12.0475 | Yes | Yes | Active | 25 A | 30 V | 15000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | SILVER | TOGGLE SWITCH | BAT TYPE | APPROVALS: CSA; UL | 10A@125VAC | 25A@125VAC | 25A@30VDC | 25 A | ON-OFF | 125 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | CHROME | CHROME | BRASS | 0.492 inch | M12P1 | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | STEEL | MELAMINE PHENOL | HAND | NO | TIN | QUICK CONNECT | 0.689 inch | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | 0.224 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||||||||||||
|
S331T
NKK Switches
|
$12.2196 | Yes | Yes | Active | 15 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | DPST | LATCHED | SILVER | TOGGLE SWITCH | BAT TYPE | APPROVALS: CSA; UL | 10A@125VAC | 15A@125VAC | 15A@30VDC | 15 A | ON-OFF | 125 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | CHROME | CHROME | BRASS | 0.492 inch | M12P1 | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | STEEL | MELAMINE PHENOL | HAND | NO | TIN | SCREW | 0.689 inch | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | 0.224 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||||||||||||
|
S331R
NKK Switches
|
$13.9776 | Yes | Yes | Active | 25 A | 30 V | 15000 Cycle(s) | 0.01 mΩ | DPST | HORIZONTAL | TOGGLE SWITCH | LOCKING LEVER | HIGH RATED | 10A@125VAC | 25A@250VAC | 25A@30VDC | 25 A | ON-OFF | 250 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 25 deg | BLACK | ACRYLONITRILE BUTADIENE STYRENE | M12P1 | BREAK-BEFORE-MAKE | NO | Tin (Sn) | SOLDER LUG | 1.063 inch | 18.9992 inch | 33.1978 mm | 0.472 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||||||||||||||||||||||
|
S331K29X5FP63L0G
Vishay Intertechnologies
|
Check for Price | Yes | Active | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 330 pF | CERAMIC CAPACITOR | CERAMIC | 7.5 mm | 7.5 mm | No | 10 % | 2 | Radial | 10 % | 2 kV | IEC60384-8, IEC60384-9 | X5F | 7.5% ppm/°C | 10 mm | WIRE | 4.5 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
S331J25X7RP6UK6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | STANDARD: IEC60384-9 | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | Ammo Pack | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 330 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 5 % | 2 | Radial | 5 % | 2 kV | IEC60384-8 | X7R | 15% ppm/°C | 6.4 mm | WIRE | 4.5 mm | |||||||||||||||||||||||||||||||||||||||||
|
S331J25Y5PN6TL0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | STANDARD: IEC60384-9 | e3 | -30 °C | 125 °C | THROUGH HOLE MOUNT | TR | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 330 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 5 % | 2 | Radial | 5 % | 1 kV | IEC60384-8 | Y5P | 10% ppm/°C | 10 mm | WIRE | 4 mm | |||||||||||||||||||||||||||||||||||||||||
|
S331K25X7RP6UL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | STANDARD: IEC60384-9 | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | Ammo Pack | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 330 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 10 % | 2 | Radial | 10 % | 2 kV | IEC60384-8 | X7R | 15% ppm/°C | 7.5 mm | WIRE | 4.5 mm | |||||||||||||||||||||||||||||||||||||||||
|
S331J25X5FN63K0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | STANDARD: IEC60384-9 | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | BULK | NO | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 330 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 5 % | 2 | Radial | 5 % | 1 kV | IEC60384-8 | X5F | 7.5% ppm/°C | 10 mm | WIRE | 4 mm |