Parametric results for: s3232 under Wire Wound Resistors

Filter Your Search

1 - 10 of 96 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s3232
Select parts from the table below to compare.
Compare
Compare
AS-32320FLF
TT Electronics Resistors
Check for Price Yes Yes Active 232 Ω 1 % 5 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm INTERNATIONAL RESISTIVE CO INC Axial, compliant
LVS323.2OHM0.1%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 23.2 Ω 0.1 % 3 W 5025 SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND LVS3(.005%/.1%) 275 °C -65 °C Chip 2 TR 6.35 mm 12.7 mm 6.35 mm PRECISION RESISTOR CO INC compliant EAR99 8533.21.00.80
LVS323.2OHM1%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 23.2 Ω 1 % 3 W 5025 SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND LVS3(1%) 275 °C -65 °C Chip 2 TR 6.35 mm 12.7 mm 6.35 mm PRECISION RESISTOR CO INC compliant EAR99 8533.21.00.80
NAS32321DLF
TT Electronics Resistors
Check for Price Yes Active 2.32 kΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
AS-32.32KOHM1%
TT Electronics Resistors
Check for Price No No Obsolete 2.32 kΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e0 275 °C 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
PVS323.2OHM0.25%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 23.2 Ω 0.25 % 225 mW 5025 SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND PVS3(.25%/.5%) 275 °C -65 °C Chip 2 TR 6.35 mm 12.7 mm 6.35 mm PRECISION RESISTOR CO INC compliant EAR99 8533.21.00.80
AS-32322DLF
TT Electronics Resistors
Check for Price Yes Yes Active 23.2 kΩ 0.5 % 5 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm INTERNATIONAL RESISTIVE CO INC AXIAL LEADED, ROHS COMPLIANT compliant
AS32321D
TT Electronics Resistors
Check for Price No Active 2.32 kΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO 1 kV e0 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
LVS323.2OHM0.5%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 23.2 Ω 0.5 % 3 W 5025 SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND LVS3(.25%/.5%) 275 °C -65 °C Chip 2 TR 6.35 mm 12.7 mm 6.35 mm PRECISION RESISTOR CO INC compliant
AS32322FLF
TT Electronics Resistors
Check for Price Yes Active 23.2 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 125 °C AS NO e3 275 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80