Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
S30S45GP
CHENMKO Enterprise Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Active | 15 A | 550 mV | 1 mA | SILICON | 45 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 45 V | R-PSSO-G2 | CECC-802; MIL-STD-750 | 125 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHENMKO ENTERPRISE CO LTD | D2PAK-3/2 | unknown | EAR99 |
|
S30S45GP
CHENMKO Enterprise Co Ltd
|
Check for Price Buy | Active | 15 A | 550 mV | 1 mA | SILICON | 45 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 45 V | R-PSSO-G2 | CECC-802; MIL-STD-750 | 125 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CHENMKO ENTERPRISE CO LTD | D2PAK-3/2 | unknown | EAR99 |