Parametric results for: s30d16a0 under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: s30d16a0
Select parts from the table below to compare.
Compare
Compare
S30D16A0PBF
International Rectifier
Check for Price Yes Yes Obsolete 150 mA 1.6 kV 550 A SCR SINGLE 1.6 kV TO-209AE O-MUPM-H3 Not Qualified 125 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
S30D16A0
International Rectifier
Check for Price No No Obsolete 275 kA 40 mA 500 mA 150 mA 1.6 kV 550 A SCR SINGLE 110 µs 500 V/us 2.5 V 12.5 kA 1.6 kV TO-209AE O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
S30D16A0FPBF
International Rectifier
Check for Price Yes Yes Obsolete 150 mA 1.6 kV 550 A SCR SINGLE 1.6 kV TO-209AE O-MUPM-H3 Not Qualified 125 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80 TO-118 3
S30D16A0F
International Rectifier
Check for Price No No Obsolete 275 kA 150 mA 1.6 kV 550 A SCR SINGLE 500 V/us 2.5 V 10.5 kA 1.6 kV TO-209AE O-MUPM-H3 e0 Not Qualified 125 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80 TO-118 3