Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
S3023
Toshiba America Electronic Components
|
||
|
S3023A
Applied Micro Circuits Corporation
|
||
|
S3023A
Crydom Inc
|
||
|
S3023-A
Applied Micro Circuits Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Technology | Number of Functions |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Overall Height
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Package Description
|
Pin Count
|
HTS Code
|
Applications
|
Length
|
Package Code
|
Package Equivalence Code
|
Seated Height-Max
|
Supply Current-Max
|
Supply Voltage-Nom |
Telecom IC Type
|
Temperature Grade
|
Width
|
Control Current
|
Control Voltage |
Input Type
|
Output Circuit Type
|
Overall Length
|
Active | TOSHIBA CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
No | Obsolete | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | APPLIED MICRO CIRCUITS CORP | unknown | TSSOP | TSSOP, TSSOP20,.25 | 20 | 8542.39.00.01 | ATM; SDH; SONET | 6.5 mm | TSSOP | TSSOP20,.25 | 1.2 mm | 100 mA | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | INDUSTRIAL | 4.4 mm | ||||||||||
Obsolete | 80 °C | -30 °C | 15 mm | CRYDOM INC | compliant | 8541.40.95.00 | 12 mA | 3.5 V | DC | Triac | 30 mm | ||||||||||||||||||||||||||||||||
No | Obsolete | YES | 1 | Not Qualified | R-PDSO-G20 | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | APPLIED MICRO CIRCUITS CORP | unknown | TSSOP | TSSOP, | 20 | 6.5 mm | TSSOP | 1.2 mm | 3.3 V | CLOCK RECOVERY CIRCUIT | COMMERCIAL | 4.4 mm |
|
S3023
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
S3023A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | Not Qualified | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | APPLIED MICRO CIRCUITS CORP | unknown | TSSOP | TSSOP, TSSOP20,.25 | 20 | 8542.39.00.01 | ATM; SDH; SONET | 6.5 mm | TSSOP | TSSOP20,.25 | 1.2 mm | 100 mA | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | INDUSTRIAL | 4.4 mm | |||||||||||
|
S3023A
Crydom Inc
|
Check for Price | Obsolete | 80 °C | -30 °C | 15 mm | CRYDOM INC | compliant | 8541.40.95.00 | 12 mA | 3.5 V | DC | Triac | 30 mm | |||||||||||||||||||||||||||||||||
|
S3023-A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | YES | 1 | Not Qualified | R-PDSO-G20 | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | APPLIED MICRO CIRCUITS CORP | unknown | TSSOP | TSSOP, | 20 | 6.5 mm | TSSOP | 1.2 mm | 3.3 V | CLOCK RECOVERY CIRCUIT | COMMERCIAL | 4.4 mm |