Parametric results for: s300b3v3c100bl under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s300b3v3c100bl
Select parts from the table below to compare.
Compare
Compare
S300B3V3C100BL
Vicor Corporation
Check for Price Active 300 V 3.3 V 375 V 180 V 330 mV 3.63 V 30.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84.5 % 0.2 % 0.2 % 1 0.03711 Vrms HYBRID 99.99 W R-XDMA-P9 IEC, EN, UL, CSA 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP , compliant EAR99 2017-03-13 VICOR
S300B3V3C100BL3
Vicor Corporation
Check for Price Active 300 V 3.3 V 375 V 180 V 330 mV 3.63 V 30.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84.5 % 0.2 % 0.2 % 1 0.03711 Vrms HYBRID 99.99 W R-XDMA-P9 IEC, EN, UL, CSA 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP , compliant EAR99 2017-03-13
S300B3V3C100BL2
Vicor Corporation
Check for Price Active 300 V 3.3 V 375 V 180 V 330 mV 3.63 V 30.3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 84.5 % 0.2 % 0.2 % 1 0.03711 Vrms HYBRID 99.99 W R-XDMA-P9 IEC, EN, UL, CSA 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 55.88 mm 57.91 mm 13.2 mm VICOR CORP , compliant EAR99 2017-03-13