Filter Your Search
1 - 2 of 2 results
|
S29VS256RABBHI010
Cypress Semiconductor
|
$7.0203 | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29VS256RABBHI010
Spansion
|
Check for Price | Yes | Yes | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | VFBGA, | compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 44 |