Filter Your Search
1 - 2 of 2 results
|
S29VS064RABBHI013
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,32K | 4MX16 | 1.8 V | 7.6 ns | FLASH | BOTTOM | YES | YES | YES | 4,127 | 4000000 | 4.1943 M | PARALLEL | YES | 70 µA | 76 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | FBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | SPANSION INC | FBGA, BGA44,8X14,20 | unknown | EAR99 | 8542.32.00.51 | |||
|
S29VS064RABBHI013
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,32K | 4MX16 | 1.8 V | 7.6 ns | FLASH | BOTTOM | YES | YES | YES | 4,127 | 4000000 | 4.1943 M | PARALLEL | 1.8 V | YES | 70 µA | 76 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | FBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |