Parametric results for: s29pl127j70bfw013 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29pl127j70bfw013
Select parts from the table below to compare.
Compare
Compare
S29PL127J70BFW013
Cypress Semiconductor
Check for Price Yes Transferred 134.2177 Mbit 16 4K,32K 8MX16 3 V 70 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 70 µA 3.6 V 2.7 V CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -25 °C 260 40 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 1 mm 11 mm 8 mm CYPRESS SEMICONDUCTOR CORP 11 X 8 MM, LEAD FREE, FBGA-80 compliant EAR99 8542.32.00.51
S29PL127J70BFW013
Spansion
Check for Price Yes Yes Transferred 134.2177 Mbit 16 4K,32K 8MX16 3 V 70 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 70 µA 3.6 V 2.7 V CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified e1 3 85 °C -25 °C 260 40 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 11 mm 8 mm SPANSION INC 11 X 8 MM, LEAD FREE, FBGA-80 unknown EAR99 8542.32.00.51 BGA 80
S29PL127J70BFW013
AMD
Check for Price Transferred ADVANCED MICRO DEVICES INC , unknown EAR99 8542.32.00.51