Filter Your Search
1 - 2 of 2 results
|
S29PL127J60TFI080
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 60 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | 60 ns | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | TSOP-56 | compliant | ||||
|
S29PL127J60TFI080
Cypress Semiconductor
|
Check for Price | Yes | Transferred | FLASH | e3 | MATTE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 |