Filter Your Search
1 - 10 of 15 results
|
S29PL032J70BAI122
Cypress Semiconductor
|
$3.7576 | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL032J70BAI120
Cypress Semiconductor
|
$5.7448 | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL032J70BAI120
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 48 | ||
|
S29PL032J70BAI122
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 48 | ||
|
S29PL032J70BAI12
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, FBGA-48 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 48 | |||
|
S29PL032J70BAI123
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL032J70BAI123
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL032J70BAI121
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 48 | ||
|
S29PL032J70BAI120
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL032J70BAI122
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |