Filter Your Search
1 - 3 of 3 results
|
S29JL064J70TFI000
Cypress Semiconductor
|
$6.8575 | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29JL064J70TFI000
Infineon Technologies AG
|
$6.9994 | Yes | Active | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
S29JL064J70TFI000
Spansion
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK, BOTTOM BOOT BLOCK | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | TSOP1 | LEAD FREE, MO-142(B)DD, TSOP-48 | 48 |