Filter Your Search
1 - 4 of 4 results
|
S29JL064H90TAI000
Cypress Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | MO-142BDD, TSOP-48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29JL064H90TAI000
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 16,126 | 4000000 | 4.1943 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
S29JL064H90TAI000
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | MO-142BDD, TSOP-48 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | TSOP1 | 48 | |||||||
|
S29JL064H90TAI000
Infineon Technologies AG
|
Check for Price | Not Recommended | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 20 | 1000000 Write/Erase Cycles | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | 90 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |