Filter Your Search
1 - 3 of 3 results
|
S29JL032J70TFI010
Spansion
|
$1.9902 | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142(D)DD, TSOP-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
S29JL032J70TFI010
Cypress Semiconductor
|
$3.8500 | Yes | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29JL032J70TFI010
Infineon Technologies AG
|
$4.3215 | Yes | Active | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |