Parametric results for: s29gl512s12tfiv20 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: s29gl512s12tfiv20
Select parts from the table below to compare.
Compare
Compare
S29GL512S12TFIV20
Spansion
Check for Price Yes Transferred 536.8709 Mbit 8 64K 64MX8 3 V 120 ns FLASH YES YES YES 1 512 64000000 67.1089 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 56 compliant 3A991.B.1.A 8542.32.00.51 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2015-12-17
S29GL512S12TFIV20
Infineon Technologies AG
Check for Price Yes Active 536.8709 Mbit 16 64K 32MX16 3 V 120 ns FLASH YES YES YES 20 100000 Write/Erase Cycles 1 512 32000000 33.5544 M ASYNCHRONOUS 3-STATE 16 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.78,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 compliant 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object]
S29GL512S12TFIV20
Cypress Semiconductor
Check for Price Yes Transferred 536.8709 Mbit 8 64K 64MX8 3 V 120 ns FLASH BOTTOM/TOP YES YES YES 1 512 64000000 67.1089 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 compliant 3A991.B.1.A 8542.32.00.51 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-07-08 e DRC Conflict Free CMRT V5.10