Parametric results for: s29gl256s90fha020 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl256s90fha020
Select parts from the table below to compare.
Compare
Compare
S29GL256S90FHA020
Cypress Semiconductor
Check for Price Yes Transferred 268.4355 Mbit 16 16MX16 3 V 90 ns FLASH BOTTOM/TOP 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 e1 3 85 °C -40 °C 260 AEC-Q100 30 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51 2017-05-03
S29GL256S90FHA020
Infineon Technologies AG
Check for Price Yes Active 268.4355 Mbit 16 128K 16MX16 3 V 90 ns FLASH 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES YES YES YES 2 100000 Write/Erase Cycles 1 256 16000000 16.7772 M ASYNCHRONOUS 3-STATE 32 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS YES NAND TYPE R-PBGA-B64 e1 3 85 °C -40 °C 260 AEC-Q100; TS 16949 30 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm INFINEON TECHNOLOGIES AG compliant