Filter Your Search
1 - 3 of 3 results
|
S29GL064S70TFI010
Infineon Technologies AG
|
$4.0907 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 70 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
S29GL064S70TFI010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 600 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | TSOP-56 | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S29GL064S70TFI010
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | unknown | TSOP-56 | 3A991.B.1.A | 8542.32.00.51 |