Filter Your Search
1 - 2 of 2 results
|
S29GL064N90FAI020
Cypress Semiconductor
|
$4.5029 | No | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 11 MM, FBGA-64 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL064N90FAI020
Spansion
|
Check for Price | No | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, FBGA-64 | not_compliant | EAR99 | 8542.32.00.51 | BGA | 64 |