Parametric results for: s29gl064m90tair70 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl064m90tair70
Select parts from the table below to compare.
Compare
Compare
S29GL064M90TAIR70
Spansion
Check for Price No No Obsolete 67.1089 Mbit 16 32K 4MX16 3.3 V 90 ns FLASH BOTTOM/TOP YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 3 V 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142EC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
S29GL064M90TAIR70
AMD
Check for Price No Transferred 67.1089 Mbit 16 32K 4MX16 90 ns FLASH YES YES YES 128 4000000 4.1943 M 4 words PARALLEL 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51