Parametric results for: s29gl01gt10fhi020 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl01gt10fhi020
Select parts from the table below to compare.
Compare
Compare
S29GL01GT10FHI020
Infineon Technologies AG
Check for Price Yes Active 1.0737 Gbit 16 64MX16 3 V 100 ns FLASH 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B64 e1 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm INFINEON TECHNOLOGIES AG compliant Infineon
S29GL01GT10FHI020
Cypress Semiconductor
Check for Price Yes Transferred 1.0737 Gbit 16 64MX16 3 V 100 ns FLASH BOTTOM/TOP 1 64000000 67.1089 M ASYNCHRONOUS PARALLEL 2.7 V 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 e1 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.51