Filter Your Search
1 - 3 of 3 results
|
S29CD032G0JQAI002
AMD
|
Check for Price | Active | ADVANCED MICRO DEVICES INC | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29CD032G0JQAI002
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 67 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | PLASTIC, MO-108CB-1, QFP-80 | not_compliant | EAR99 | 8542.32.00.51 | QFP | 80 | |||||||||||
|
S29CD032G0JQAI002
Cypress Semiconductor
|
Check for Price | No | Transferred | 33.5544 Mbit | 2K,16K | 1MX32 | 67 ns | FLASH | TOP | YES | YES | YES | 16,62 | 1000000 | 1.0486 M | PARALLEL | YES | 60 µA | 90 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |