Filter Your Search
1 - 10 of 25 results
|
SHP650PS28-EF
XP Power
|
$253.5697 | Yes | Active | 115 V | 28 V | 264 V | 80 V | 23 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 655 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 101.6 mm | 233.2 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||
|
MHP650PS28-EF
XP Power
|
$452.3218 | Yes | Active | 115 V | 28 V | 264 V | 80 V | 23 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 655 W | CB, CSA, TUV | 70 °C | -20 °C | 101.6 mm | 233.2 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||
|
MTC0528S28-ESS
XP Power
|
Check for Price | Active | 28 V | 28 V | 40 V | 15.5 V | 20 V | 30 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P12 | e4 | 100 °C | -40 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 2.54 mm | DUAL | 19.3 mm | 32 mm | 9.2 mm | XP POWER LTD | compliant | EAR99 | MODULE | , | 12 | |||||||||||||||
|
PSTAD100US-28EB
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GCS265PS28-EF
XP Power
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | XP POWER LTD | compliant | EAR99 | 2018-07-13 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PSTAD100US-28E-T
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
515S28E-Y
Eaton Corporation
|
Check for Price | Yes | Active | 28 V | 15 V | 30.8 V | 25.2 V | 14.55 V | 15.45 V | 350 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT | 0.00707 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | S-MDMA-P6 | CSA, UL | 75 °C | -30 °C | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | EATON CORP | compliant | EAR99 | PACKAGE-6 | ||||||||||||
|
515S28E-A1-Y
Eaton Corporation
|
Check for Price | Yes | Active | 28 V | 15 V | 30.8 V | 25.2 V | 14.55 V | 15.45 V | 350 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 0.3 % | 0.3 % | 1 | OUTPUT OVER CURRENT | 0.00707 Vrms | HYBRID | COMMERCIAL EXTENDED | 5 W | S-MDMA-P6 | CSA, UL | 75 °C | -30 °C | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | EATON CORP | compliant | EAR99 | PACKAGE-6 | ||||||||||||
|
SDC320AS28-E
XP Power
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GCS180PS28-EF
XP Power
|
Check for Price | Yes | Active | 115 V | 28 V | 264 V | 85 V | 27.44 V | 28.56 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 0.5 % | 1 | HYBRID | OTHER | 187 W | R-XXMA-X20 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | , |