Parametric results for: s289p under Photo Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: s289p
Select parts from the table below to compare.
Compare
Select Parts Part Number
S289P
Telefunken Microelectronics Gmbh
S289P
Temic Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Functions Surface Mount
Mounting Feature
Peak Wavelength
Light Current-Nom
Additional Feature
Coll-Emtr Bkdn Voltage-Min
Configuration Dark Current-Max
Infrared Range
Optoelectronic Device Type
Response Time-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Shape
Terminal Finish
Size
Ihs Manufacturer
Reach Compliance Code
Package Description
HTS Code
No Transferred NO THROUGH HOLE MOUNT 900 nm 200 nA YES PHOTO DARLINGTON 80 µs e0 Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
Transferred 1 920 nm 15 mA HIGH SENSITIVITY 40 V SINGLE 200 nA YES PHOTO DARLINGTON 100 °C -55 °C ROUND 3 mm TEMIC SEMICONDUCTORS unknown 2 PIN 8541.40.70.80
Compare
S289P
Telefunken Microelectronics Gmbh
Check for Price No Transferred NO THROUGH HOLE MOUNT 900 nm 200 nA YES PHOTO DARLINGTON 80 µs e0 Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown
S289P
Temic Semiconductors
Check for Price Transferred 1 920 nm 15 mA HIGH SENSITIVITY 40 V SINGLE 200 nA YES PHOTO DARLINGTON 100 °C -55 °C ROUND 3 mm TEMIC SEMICONDUCTORS unknown 2 PIN 8541.40.70.80