Parametric results for: s25fs128sagmfi103 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: s25fs128sagmfi103
Select parts from the table below to compare.
Compare
Compare
S25FS128SAGMFI103
Cypress Semiconductor
Check for Price Yes Transferred 134.2177 Mbit 8 16MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 100 µA 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.159 mm 5.283 mm 5.283 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
S25FS128SAGMFI103
Spansion
Check for Price Transferred 134.2177 Mbit 8 16MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.159 mm 5.283 mm 5.283 mm SPANSION INC unknown 3A991.B.1.A 8542.32.00.51 SOIC-8
S25FS128SAGMFI103
Infineon Technologies AG
Check for Price Yes Active 134.2177 Mbit 8 16MX8 1.8 V 133 MHz FLASH 2 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 300 µA 100 µA 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INFINEON TECHNOLOGIES AG compliant SOIC-8 Infineon