Filter Your Search
1 - 1 of 1 results
|
S25FS064SDSMFA013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-08-23 |