Parametric results for: s25fl512sagmfig13 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: s25fl512sagmfig13
Select parts from the table below to compare.
Compare
Compare
S25FL512SAGMFIG13
Infineon Technologies AG
$8.6360 Yes Active 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 300 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant 12 162.05 1944.6 Infineon 2023-10-10 13:01:51 [object Object] 470.5904 12 5647.0848 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 94 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
S25FL512SAGMFIG13
Cypress Semiconductor
Check for Price Yes Transferred 512.7537 Mbit 8 64MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 64.0942 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant 12 162.05 1944.6 470.5904 12 5647.0848 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2021-07-08 94 YES 1333-86-4 e DRC Conflict Free CMRT V5.10 [object Object],[object Object],[object ... more 3A991.B.1.A 8542.32.00.51
S25FL512SAGMFIG13
Spansion
Check for Price Yes Transferred 536.8709 Mbit 8 64MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 64000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 61 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC SOIC-16 compliant 12 162.05 1944.6 12 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2015-12-17 [object Object],[object Object],[object ... more 3A991.B.1.A 8542.32.00.51