Filter Your Search
1 - 4 of 4 results
|
S-25A040A0A-J8T2GD
ABLIC Inc.
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 6.5 MHz | EEPROM | IT HAVE FREQ OF 5 MHZ AND 3.5 MHZ OPERATE AT 3 TO 5.5 V AND 2.5 TO 5.5 VSUPPLY | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25A040A0A-T8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 6.5 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||
|
S-25A040A0A-J8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 6.5 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S-25A040A0A-K8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 6.5 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | MSOP | TMSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |