Filter Your Search
1 - 1 of 1 results
|
S243N100J502CT
Walsin Technology Corporation
|
Check for Price | Yes | Active | 10 pF | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 30ppm/Cel ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |